Filter Your Search
1 - 5 of 5 results
|
LTC1551LCS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5.25 V | 2.7 V | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | |||||
|
LTC1551LCS8#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 5.25 V | 2.7 V | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
LTC1551LCS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 2.7 V | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | SOIC | |||||
![]() |
LTC1551LCS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 5.25 V | 2.7 V | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOP, | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | SOIC | |||||
![]() |
LTC1551LCS8#TR-4.1
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 2.7 V | YES | DOUBLER INVERTER | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | SOIC |