Filter Your Search
1 - 4 of 4 results
|
LTC1550CS8-4.1#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | -4.1 V | 6.5 V | 4.5 V | 7 mA | YES | SINGLE | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1550CS8-4.1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | -4.1 V | 6.5 V | 4.5 V | 20 mA | 7 mA | YES | SINGLE | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 | |||||
|
LTC1550CS8-4.1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | -4.1 V | 6.5 V | 4.5 V | 7 mA | YES | SINGLE | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | compliant | 8 | 05-08-1610 (S8) | ||||||
|
LTC1550CS8-4.1#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | -4.1 V | 6.5 V | 4.5 V | 20 mA | 7 mA | YES | SINGLE | 900 kHz | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | S8 |