Filter Your Search
1 - 10 of 20 results
|
LTC1516CS8#PBF
Linear Technology
|
$2.8320 | Yes | Transferred | 3 V | 5 V | 5 V | 2 V | 50 mA | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1516IS8#PBF
Linear Technology
|
$4.0290 | Yes | Transferred | 3 V | 5 V | 5 V | 2 V | 50 mA | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1516IS8#PBF
Analog Devices Inc
|
$7.7431 | No | Yes | Active | 3 V | 5 V | 5 V | 2 V | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LTC1516CS8#PBF
Analog Devices Inc
|
$8.5447 | No | Yes | Active | 3 V | 5 V | 5 V | 2 V | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LTC1516CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5 V | 5 V | 2 V | 50 mA | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1516IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5 V | 5 V | 2 V | 50 mA | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1516IS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 5 V | 5 V | 2 V | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1516IS
Linear Technology
|
Check for Price | Transferred | 5 V | 5 V | 2 V | 50 mA | YES | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
LTC1516IS8#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | 5 V | 5 V | 2 V | 50 mA | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP8,.25 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1516IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5 V | 5 V | 2 V | 20 µA | YES | DOUBLER INVERTER | 600 kHz | CAN BE OPERATED AS A TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |