Filter Your Search
1 - 4 of 4 results
![]() |
LTC1504ACS8-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | 4 V | 1 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP28,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP28,.25 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
LTC1504ACS8-3.3#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 10 V | 4 V | 1 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1504ACS8-3.3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 V | 10 V | 4 V | 1 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
|
LTC1504ACS8-3.3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 10 V | 4 V | 1 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 |