Parametric results for: LTC1503CMS8-1.8#TRPBF under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1503cms818trpbf
Select parts from the table below to compare.
Compare
Compare
LTC1503CMS8-1.8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 1.8 V 6 V 2.4 V 1.728 V 1.872 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant EAR99 8542.39.00.01 Analog Devices
LTC1503CMS8-1.8#TRPBF
Linear Technology
Check for Price Yes Transferred 1.8 V 6 V 2.4 V 1.728 V 1.872 V 100 mA YES SWITCHING REGULATOR 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant EAR99 MSOP