Filter Your Search
1 - 2 of 2 results
|
LTC1475CMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 18 V | 3 V | 750 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||
|
LTC1475CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 18 V | 3 V | 750 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.17 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 |