Filter Your Search
1 - 2 of 2 results
|
LTC1450LIG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 14 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | ANALOG DEVICES INC | PLASTIC, SSOP-24 | 24 | 05-08-1640 (G24) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LTC1450LIG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 14 µs | 500 µA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SSOP-24 | 24 | G | compliant | 8542.39.00.01 | SSOP |