Filter Your Search
1 - 2 of 2 results
|
LTC1444IN#PBF
Analog Devices Inc
|
$3.9561 | No | Yes | Active | 10 mV | 14 µs | 4 | COMPARATOR | 3 V | CMOS | -300 mV | OPEN-DRAIN | 12 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | ||||||
|
LTC1444IN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 mV | 9 µA | 14 µs | 4 | COMPARATOR | 3 V | CMOS | -300 mV | OPEN-DRAIN | 12 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | N | compliant | DIP | EAR99 | 8542.39.00.01 |