Parametric results for: LTC1444CN under Comparators

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: ltc1444cn
Select parts from the table below to compare.
Compare
Compare
LTC1444CN#PBF
Analog Devices Inc
$3.2894 No Yes Active 10 mV 14 µs 4 COMPARATOR 3 V CMOS -300 mV OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 16 05-08-1510 (N16) compliant Analog Devices
LTC1444CN#TR
Linear Technology
Check for Price No No Obsolete 10 mV 5 µs 4 COMPARATOR 3 V -300 mV 12 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TR NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, 16 compliant DIP EAR99 8542.39.00.01
LTC1444CN
Linear Technology
Check for Price No Transferred 10 mV 9 µA 14 µs 4 COMPARATOR 3 V CMOS -300 mV OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, DIP16,.3 16 N not_compliant DIP EAR99 8542.39.00.01
LTC1444CN
Analog Devices Inc
Check for Price No Obsolete 10 mV 14 µs 4 COMPARATOR 3 V CMOS -300 mV OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC DIP, not_compliant Analog Devices EAR99 8542.39.00.01
LTC1444CN#PBF
Linear Technology
Check for Price Yes Transferred 10 mV 9 µA 14 µs 4 COMPARATOR 3 V CMOS -300 mV OPEN-DRAIN 12 V COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 16 N compliant DIP EAR99 8542.39.00.01
LTC1444CN#TRPBF
Linear Technology
Check for Price Yes Yes Transferred 10 mV 5 µs 4 COMPARATOR 3 V -300 mV 12 V COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TR NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, 16 compliant DIP EAR99 8542.39.00.01
LTC1444CN#TRPBF
Analog Devices Inc
Check for Price Yes Active 10 mV 5 µs 4 COMPARATOR 3 V CMOS -300 mV 12 V COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TR NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC DIP, compliant EAR99 8542.39.00.01