Filter Your Search
1 - 2 of 2 results
|
LTC1443IDHD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 mV | 8.5 µA | 14 µs | 4 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 5 mm | LINEAR TECHNOLOGY CORP | DFN | 5 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | DHD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1443IDHD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 mV | 14 µs | 4 | COMPARATOR | 3 V | CMOS | -300 mV | 12 V | INDUSTRIAL | R-PDSO-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 4 mm | 5 mm | ANALOG DEVICES INC | 5 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | 16 | 05-08-1707 | compliant | Analog Devices |