Filter Your Search
1 - 2 of 2 results
|
LTC1439IG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 3.3 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | 5V OUTPUT ALSO AVAILABLE; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19V TO 9V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e3 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, ROHS COMPLIANT, PLASTIC, SSOP-36 | 36 | G | compliant | ||||||
|
LTC1439IG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 3.3 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | 5V OUTPUT ALSO AVAILABLE; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19V TO 9V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | 0.209 INCH, ROHS COMPLIANT, PLASTIC, SSOP-36 | 36 | 05-08-1640 (G36) | compliant | 8542.39.00.01 |