Filter Your Search
1 - 2 of 2 results
![]() |
LTC1420IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 2.048 V | 1 | 0.0244 % | 12 | 10 MHz | 90 ns | YES | A/D CONVERTER | -2.048 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 9.893 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | GN | compliant | 8542.39.00.01 | ||||
|
LTC1420IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 2.048 V | 1 | 0.0244 % | 12 | 10 MHz | 90 ns | YES | D/A CONVERTER | -2.048 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 9.893 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1641 (GN28) | compliant | 8542.39.00.01 | Analog Devices |