Filter Your Search
1 - 2 of 2 results
|
LTC1415CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.096 V | 1 | 0.0244 % | 12 | 1.25 MHz | 700 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 20 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | SW | compliant | 8542.39.00.01 | ||||
|
LTC1415CSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1 | 0.0244 % | 12 | 1.25 MHz | 700 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 20 mA | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-28 | 28 | 05-08-1620 (SW28) | compliant | Analog Devices |