Parametric results for: LTC1405CGN#TR under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ltc1405cgntr
Select parts from the table below to compare.
Compare
Select Parts Part Number
LTC1405CGN#TR
Linear Technology
LTC1405CGN#TRPBF
Analog Devices Inc
LTC1405CGN#TR
Analog Devices Inc
LTC1405CGN#TRPBF
Linear Technology
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Analog Input Voltage-Min
Negative Supply Voltage-Nom Number of Functions Output Bit Code
Sample and Hold / Track and Hold
Technology Temperature Grade
Output Format
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
No Transferred 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm LINEAR TECHNOLOGY CORP SSOP SSOP, 28 GN not_compliant 8542.39.00.01
No Yes Active 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant
No Obsolete 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-28 not_compliant 8542.39.00.01
Yes Transferred 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-28 28 GN compliant
Compare
LTC1405CGN#TR
Linear Technology
Check for Price No Transferred 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm LINEAR TECHNOLOGY CORP SSOP SSOP, 28 GN not_compliant 8542.39.00.01
LTC1405CGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-28 28 05-08-1641 (GN28) compliant
LTC1405CGN#TR
Analog Devices Inc
Check for Price No Obsolete 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e0 1 70 °C 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SSOP-28 not_compliant 8542.39.00.01
LTC1405CGN#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 2.048 V 1 0.0244 % 12 5 MHz 180 ns YES ADC, PROPRIETARY METHOD -2.048 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 e3 1 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 9.893 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-28 28 GN compliant