Filter Your Search
1 - 10 of 30 results
|
LTC1393CS#PBF
Linear Technology
|
$3.1110 | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | |||||
|
LTC1393CGN#PBF
Linear Technology
|
$3.4170 | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | |||||
|
LTC1393IS#PBF
Linear Technology
|
$3.6210 | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | ||||
|
LTC1393IGN#PBF
Linear Technology
|
$3.9270 | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | ||||
|
LTC1393IGN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | 8542.39.00.01 | EAR99 | |||||||
|
LTC1393IS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | 8542.39.00.01 | ||||||
|
LTC1393CGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | 65 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | 20 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | S | compliant | 8542.39.00.01 | |||||||
|
LTC1393IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | 8542.39.00.01 | EAR99 | |||||||
|
LTC1393IS
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 | |||||||||||||
|
LTC1393CS#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | YES | 140 Ω | 28 Ω | 1.5 µs | 1.2 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 65 dB | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | 8542.39.00.01 |