Filter Your Search
1 - 10 of 32 results
|
LTC1387CG#PBF
Linear Technology
|
$4.1580 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; EIA-485 | 1 | 10 V | 3 mA | 6 µs | 25 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1387CSW#PBF
Linear Technology
|
$4.3880 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 10 V | 3 mA | 6 µs | 25 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1387IG#PBF
Linear Technology
|
$4.7981 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 10 V | 3 mA | 6 µs | 25 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1387CSW#TRPBF
Linear Technology
|
$5.0490 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 6 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1387ISW#PBF
Linear Technology
|
$5.0657 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | 10 µA | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 10 V | 3 mA | 6 µs | 25 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1387ISW#TRPBF
Linear Technology
|
$5.8140 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 6 µs | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1387CG#TRPBF
Linear Technology
|
$5.9649 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-485 | 1 | 6 µs | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1387IG#TRPBF
Linear Technology
|
$6.8683 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 6 µs | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-20 | 20 | G | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1387CG#TRPBF
Analog Devices Inc
|
$11.3562 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-485 | 1 | 6 µs | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-20 | 20 | 05-08-1640 (G20) | compliant | Analog Devices | |||||||||||||
|
LTC1387CSW#PBF
Analog Devices Inc
|
$11.4555 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 4 µs | LINE TRANSCEIVER | CMOS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 1 | 6 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-20 | 20 | 05-08-1620 (SW20) | compliant | Analog Devices |