Filter Your Search
1 - 10 of 17 results
|
LTC1386IS
Linear Technology
|
$1.3328 | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-562; TIA-562 | 2 | 7.4 V | 1.6 mA | 800 ns | 1 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1386CS#PBF
Linear Technology
|
$2.5766 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-562; TIA-562 | 2 | 7.4 V | 1.6 mA | INVERTED | 800 ns | 500 µA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1386IS#PBF
Linear Technology
|
$3.3370 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-562; TIA-562 | 2 | 7.4 V | 1.6 mA | 800 ns | 1 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1386CS#TRPBF
Linear Technology
|
$3.4734 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-562; TIA-562 | 2 | INVERTED | 800 ns | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1386IS#PBF
Analog Devices Inc
|
$8.8072 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-562; TIA-562 | 2 | 800 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | ||||||||||||
|
LTC1386CS#TRPBF
Analog Devices Inc
|
$8.8879 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-562; TIA-562 | 2 | INVERTED | 800 ns | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | |||||||||||
|
LTC1386CS#PBF
Analog Devices Inc
|
$9.1760 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-562; TIA-562 | 2 | INVERTED | 800 ns | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | |||||||||||
|
LTC1386IS#TR
Linear Technology
|
Check for Price | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | EXTERNAL CHARGE PUMP | NO | EIA-562; TIA-562 | 2 | 800 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1386CN
Linear Technology
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-562 | 2 | 7.4 V | 1.6 mA | INVERTED | 800 ns | 500 µA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1386IS
Analog Devices Inc
|
Check for Price | No | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-562; TIA-562 | 2 | 800 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-16 | not_compliant | EAR99 | 8542.39.00.01 |