Filter Your Search
1 - 2 of 2 results
|
LTC1383CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 800 ns | 500 µA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | |||||||||
|
LTC1383CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 800 ns | 500 µA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | N | compliant | DIP | EAR99 | 8542.39.00.01 |