Filter Your Search
1 - 2 of 2 results
|
LTC1348CSW#PBF
Analog Devices Inc
|
$12.7313 | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232 | 3 | INVERTED | 4 µs | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-28 | 28 | 05-08-1620 (SW28) | compliant | Analog Devices | ||||||||||
|
LTC1348CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 4 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | 5 µA | EIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 4 µs | 1.5 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, SO-28 | 28 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |