Filter Your Search
1 - 2 of 2 results
|
LTC1335CN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | YES | EIA-485; EIA-562 | 2 | COMPLEMENTARY | 140 ns | 2 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-24 | 24 | 05-08-1510 (N24) | compliant | Analog Devices | ||||||||
|
LTC1335CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 70 ns | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | YES | 15 µA | EIA-485; EIA-562 | 1 | 7.4 V | 3 mA | COMPLEMENTARY | 140 ns | 2 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | PLASTIC, DIP-24 | 24 | N | compliant | DIP | EAR99 | 8542.39.00.01 |