Filter Your Search
1 - 2 of 2 results
|
LTC1334IG#TRPBF
Linear Technology
|
$9.7373 | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 3 | 3 mA | 6 µs | 25 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1334IG#TRPBF
Analog Devices Inc
|
$18.1481 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 4 µs | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS | YES | EIA-232; EIA-422; EIA-485; EIA-562 | 3 | 6 µs | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices |