Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
LTC1326CMS8#TRPBF
Analog Devices Inc
|
||
|
LTC1326CMS8#TRPBF
Linear Technology
|
||
|
LTC1326CMS8#TR
Linear Technology
|
||
|
LTC1326CMS8#TR
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Supply Voltage-Min (Vsup)
|
Supply Voltage-Max (Vsup)
|
Supply Current-Max (Isup)
|
Threshold Voltage-Nom | Number of Channels |
Surface Mount
|
Adjustable Threshold
|
Additional Feature
|
Analog IC - Other Type
|
Number of Functions | Technology |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Part Package Code
|
ECCN Code
|
HTS Code
|
No | Yes | Active | 5 V | 1 V | 7 V | +4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||
Yes | Transferred | 5 V | 1 V | 7 V | 40 µA | +1.0,3.118,4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 | |||
No | Transferred | 5 V | 1 V | 7 V | 40 µA | +1.0,3.118,4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | not_compliant | MSOP | EAR99 | 8542.39.00.01 | |||||
No | Obsolete | 5 V | 1 V | 7 V | +4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 |
|
LTC1326CMS8#TRPBF
Analog Devices Inc
|
$4.7023 | No | Yes | Active | 5 V | 1 V | 7 V | +4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||
|
LTC1326CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1 V | 7 V | 40 µA | +1.0,3.118,4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 | ||||
|
LTC1326CMS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 1 V | 7 V | 40 µA | +1.0,3.118,4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | not_compliant | MSOP | EAR99 | 8542.39.00.01 | ||||||
|
LTC1326CMS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 1 V | 7 V | +4.725V | 3 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.725; MANUAL PUSH-BUTTON RESET INPUT | VOLTAGE SUPERVISOR/RESET IC | 3 | CMOS | COMMERCIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | not_compliant | EAR99 | 8542.39.00.01 |