Parametric results for: LTC1292BCJ8 under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1292bcj8
Select parts from the table below to compare.
Compare
Compare
LTC1292BCJ8
Linear Technology
Check for Price No Obsolete 5 V 5.05 V 1 0.0122 % 12 60 kHz 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-GDIP-T8 Not Qualified e0 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 8 compliant 8542.39.00.01
LTC1292BCJ8#PBF
Linear Technology
Check for Price Yes Obsolete 5 V 5.05 V 1 0.0122 % 12 60 kHz 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-GDIP-T8 Not Qualified e3 70 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm LINEAR TECHNOLOGY CORP DIP DIP, 8 compliant 8542.39.00.01