Parametric results for: LTC1291BCN8 under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc1291bcn8
Select parts from the table below to compare.
Compare
Compare
LTC1291BCN8
Linear Technology
Check for Price No Transferred 5 V 5.05 V 2 0.0122 % 12 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 N not_compliant 8542.39.00.01
LTC1291BCN8
Analog Devices Inc
Check for Price No Obsolete 5 V 5.05 V 2 0.0122 % 12 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC DIP, not_compliant 8542.39.00.01
LTC1291BCN8#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 5.05 V 2 0.0122 % 12 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LTC1291BCN8#PBF
Linear Technology
Check for Price Yes Transferred 5 V 5.05 V 2 0.0122 % 12 12 µs NO ADC, SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS COMMERCIAL SERIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-8 8 N compliant 8542.39.00.01