Parametric results for: LTC1282BCSW#TR under Analog to Digital Converters

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: ltc1282bcswtr
Select parts from the table below to compare.
Compare
Compare
LTC1282BCSW#TR
Linear Technology
Check for Price No Transferred 3 V 1.25 V 1 0.0244 % 12 11.6 kHz 6 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V -3 V 1 2'S COMPLEMENT BINARY SAMPLE BICMOS COMMERCIAL PARALLEL, 8 BITS, PARALLEL, WORD R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP24,.4 24 SW not_compliant 8542.39.00.01
LTC1282BCSW#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3 V 1.25 V 1 0.024 % 12 140 kHz 6 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V -3 V 1 2'S COMPLEMENT BINARY SAMPLE 7.8 mA BICMOS COMMERCIAL PARALLEL, 8 BITS, PARALLEL, WORD R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 15.395 mm ANALOG DEVICES INC SOP-24 24 05-08-1620 (SW24) compliant
LTC1282BCSW#TRMPBF
Analog Devices Inc
Check for Price Yes Active 3 V 1.25 V 1 0.024 % 12 140 kHz 6 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V -3 V 1 2'S COMPLEMENT BINARY SAMPLE 7.8 mA BICMOS COMMERCIAL PARALLEL, 8 BITS, PARALLEL, WORD R-PDSO-G24 e3 70 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 7.493 mm 2.642 mm 15.395 mm ANALOG DEVICES INC SOP-24 unknown 8542.39.00.01
LTC1282BCSW#TR
Analog Devices Inc
Check for Price No Obsolete 3 V 1.25 V 1 0.0244 % 12 11.6 kHz 6 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V -3 V 1 2'S COMPLEMENT BINARY SAMPLE BICMOS COMMERCIAL PARALLEL, 8 BITS, PARALLEL, WORD R-PDSO-G24 Not Qualified e0 1 70 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ANALOG DEVICES INC SOP, not_compliant 8542.39.00.01
LTC1282BCSW#TRPBF
Linear Technology
Check for Price Yes Transferred 3 V 1.25 V 1 0.0244 % 12 11.6 kHz 6 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V -3 V 1 2'S COMPLEMENT BINARY SAMPLE BICMOS COMMERCIAL PARALLEL, 8 BITS, PARALLEL, WORD R-PDSO-G24 Not Qualified e3 1 70 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm LINEAR TECHNOLOGY CORP SOIC 0.300 INCH, PLASTIC, SO-24 24 SW compliant 8542.39.00.01