Filter Your Search
1 - 10 of 45 results
|
LTC1272-3CCSW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 15 V | 1 | 0.0244 % | 12 | 250 kHz | 3 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP24,.4 | 24 | SW | not_compliant | 8542.39.00.01 | ||||||||
|
LTC1272-3CCSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 1 | 0.0244 % | 12 | 250 kHz | 3 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | ||||||||
|
LTC1272-3BCJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | 0.012 % | 12 | 250 kHz | 3 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||||||
|
LTC1272-3ACSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 3 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | ||||||||
|
LTC1272-3CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 12 | 250 kHz | 3 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOL-24 | 24 | compliant | 8542.39.00.01 | |||||||||||||||
|
LTC1272-3AMJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | 0.012 % | 12 | 250 kHz | 3 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
LTC1272-3CCN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 15 V | 1 | 0.0244 % | 12 | 250 kHz | 3 ms | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | N | not_compliant | 8542.39.00.01 | |||||||||
|
LTC1272-3ACSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 3 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | SW | compliant | 8542.39.00.01 | ||||||
|
LTC1272-3BCN
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 15 V | 1 | 0.012 % | 12 | 250 kHz | 3 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||||||
|
LTC1272-3CMJ/883B
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0244 % | 12 | 250 kHz | 3 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-24 | 24 | compliant | 8542.39.00.01 | 3A001.A.2.C |