Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
LTC1272-8ACSW#TRPBF
Linear Technology
|
||
|
LTC1272-8ACSW#TRPBF
Analog Devices Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Conversion Time-Max
|
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Number of Functions |
Output Bit Code
|
Sample and Hold / Track and Hold
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
HTS Code
|
Yes | Transferred | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 8 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | SW | compliant | 8542.39.00.01 | ||
No | Yes | Active | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 8 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant |
|
LTC1272-8ACSW#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 8 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | SW | compliant | 8542.39.00.01 | |||
|
LTC1272-8ACSW#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 15 V | 1 | 0.0122 % | 12 | 250 kHz | 8 ms | YES | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY | SAMPLE | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.642 mm | 15.395 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant |