Filter Your Search
1 - 1 of 1 results
|
LTC1272-5ACN#PBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 5 V | 15 V | 1 | 0.024 % | 12 | 250 kHz | 5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -300 mV | 1 | BINARY, OFFSET BINARY | SAMPLE | 30 mA | BICMOS | COMMERCIAL | PARALLEL, WORD | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 |