Filter Your Search
1 - 3 of 3 results
|
LTC1267CG
Linear Technology
|
Check for Price | No | Obsolete | 12 V | 40 V | 4 V | 50 mA | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | PLASTIC, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
LTC1267CG-ADJ5
Linear Technology
|
Check for Price | No | Obsolete | 12 V | 40 V | 4 V | 50 mA | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | PLASTIC, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
LTC1267CG-ADJ
Linear Technology
|
Check for Price | No | Obsolete | 12 V | 40 V | 4 V | 50 mA | YES | PUSH-PULL | 400 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | CONSTANT OFF TIME | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | PLASTIC, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |