Parametric results for: LTC1264-7CSW#PBF under Active Filters

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ltc12647cswpbf
Select parts from the table below to compare.
Compare
Select Parts Part Number
LTC1264-7CSW#PBF
Analog Devices Inc
LTC1264-7CSW#PBF
Linear Technology
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Response
Surface Mount
Center or Cutoff Freq Rng-Min
Center or Cutoff Freq Rng-Max
Active Filter Type
Neg Supply Voltage-Max (Vsup)
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
Number of Functions Poles and Zeros
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
Transfer Characteristics
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Samacsys Manufacturer
Part Package Code
ECCN Code
HTS Code
No Yes Active 5 V LOWPASS YES 200 kHz 250 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 8 AND 0 8 V 2.375 V CMOS INDUSTRIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.2995 mm 2.642 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 05-08-1620 (SW16) compliant Analog Devices
Yes Transferred 5 V LOWPASS YES 200 kHz 250 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 8 AND 0 8 V 2.375 V INDUSTRIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.2995 mm 2.642 mm 7.5 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 SW compliant SOIC EAR99 8542.39.00.01
Compare
LTC1264-7CSW#PBF
Analog Devices Inc
$18.0803 Buy No Yes Active 5 V LOWPASS YES 200 kHz 250 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 8 AND 0 8 V 2.375 V CMOS INDUSTRIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.2995 mm 2.642 mm 7.5 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 05-08-1620 (SW16) compliant Analog Devices
LTC1264-7CSW#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V LOWPASS YES 200 kHz 250 kHz SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 8 AND 0 8 V 2.375 V INDUSTRIAL BESSEL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.2995 mm 2.642 mm 7.5 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 16 SW compliant SOIC EAR99 8542.39.00.01