Filter Your Search
1 - 10 of 49 results
|
LTC1264CN#PBF
Analog Devices Inc
|
$15.1362 | No | Yes | Active | 5 V | UNIVERSAL | NO | 100 Hz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 4 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | 05-08-1510 (N24) | compliant | Analog Devices | |||||||||
|
LTC1264-7CSW#PBF
Analog Devices Inc
|
$18.0803 | No | Yes | Active | 5 V | LOWPASS | YES | 200 kHz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BESSEL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||
|
LTC1264CSW#PBF
Analog Devices Inc
|
$26.3145 | No | Yes | Active | 5 V | UNIVERSAL | YES | 100 Hz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 4 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | R-PDSO-G24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.39 mm | 2.642 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | Analog Devices | ||||||||
|
LTC1264-7CJ#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | LOWPASS | NO | 200 kHz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | INDUSTRIAL | BESSEL | R-GDIP-T14 | e3 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 14 | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1264CN#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 5 V | UNIVERSAL | NO | 100 Hz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 4 | 2 AND 0 | 8 V | 2.375 V | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | 24 | compliant | DIP | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1264-7MJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | LOWPASS | NO | 200 kHz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 32 mA | 8 V | 2.375 V | CMOS | MILITARY | BESSEL | R-GDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | 8TH | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14 | 14 | compliant | DIP | EAR99 | 8542.39.00.01 | ||||||||
|
LTC1264-7CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | LOWPASS | YES | 200 kHz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | INDUSTRIAL | BESSEL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, | 16 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||||||
|
LTC1264-7CN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | LOWPASS | NO | 200 kHz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BESSEL | R-PDIP-T14 | e3 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LTC1264CN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | UNIVERSAL | NO | 100 Hz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 4 | 2 AND 0 | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LTC1264CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | YES | 100 Hz | 250 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 4 | 2 AND 0 | 24 mA | 8 V | 2.375 V | CMOS | INDUSTRIAL | BUTTERWORTH/CHEBYSHEV | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | 2ND | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.39 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP24,.4 | 24 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 |