Filter Your Search
1 - 1 of 1 results
|
LTC1258CMS8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 2.385 V | 2.374 V | 2.396 V | 2.585 V | 12.6 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 60 ppm/°C | COMMERCIAL | 0.46 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |