Filter Your Search
1 - 1 of 1 results
|
LTC1177CN-12
Linear Technology
|
Check for Price | No | Obsolete | 12 V | STANDARD | 620 mA | 1.2 ms | 2.5 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 3 mA | 12.6 V | 11.4 V | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 |