Filter Your Search
1 - 6 of 6 results
|
LTC1164-8CN#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | BANDPASS | NO | 5 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | COMMERCIAL | ELLIPTIC | R-PDIP-T14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1164-8CSW
Linear Technology
|
Check for Price | No | Obsolete | 5 V | BANDPASS | YES | 5 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 12.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1164-8CN
Linear Technology
|
Check for Price | No | Obsolete | 5 V | BANDPASS | NO | 5 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 12.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T14 | e0 | Not Qualified | 1 | 70 °C | 14 | 8TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1164-8CSW#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | BANDPASS | YES | 5 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 12.5 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | 8TH | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
LTC1164-8CSW#TR
Linear Technology
|
Check for Price | No | Obsolete | 5 V | BANDPASS | YES | 5 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.642 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1164-8CS
Linear Technology
|
Check for Price | No | Obsolete | 5 V | BANDPASS | YES | 5 kHz | SWITCHED CAPACITOR FILTER | -5 V | 1 | 8 AND 0 | CMOS | ELLIPTIC | R-PDSO-G14 | e0 | Not Qualified | 245 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 |