Filter Your Search
1 - 10 of 16 results
|
LTC1155CN8#PBF
Linear Technology
|
$2.3435 | Yes | Transferred | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1155CS8#PBF
Linear Technology
|
$2.4662 | Yes | Transferred | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1155CS8#PBF
Analog Devices Inc
|
$6.4375 | No | Yes | Active | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||
|
LTC1155CN8#PBF
Analog Devices Inc
|
$6.5051 | No | Yes | Active | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||
|
LTC1155CJ8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 60 µs | 2 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | LG-MAX | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-CDIP-T8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.287 mm | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-16 | ||||||||||||
|
LTC1155CN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 60 µs | 2 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | LG-MAX | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 | 2019-05-16 | ||||||||||||
|
LTC1155CN8
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
LTC1155CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1155CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
LTC1155CS8
Linear Technology
|
Check for Price | No | Transferred | 5 V | 60 µs | 1 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SO-8 | 8 | S8 | not_compliant | EAR99 | 8542.39.00.01 |