Filter Your Search
1 - 8 of 8 results
|
LTC1096IN8
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 | ||||||||
|
LTC1096IN8#TR
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | |||||||||||
|
LTC1096IN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | N | |||
|
LTC1096IN8
Linear Technology
|
Check for Price | No | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | not_compliant | 8542.39.00.01 | DIP | 8 | N | |||||
|
LTC1096IN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | compliant | 8 | 05-08-1510 (N8) | ||||
|
LTC1096IN8#TR
Linear Technology
|
Check for Price | No | No | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 8 | ||||||||
|
LTC1096IN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | |||||||||||
|
LTC1096IN8#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 3 V | 9.05 V | 1 | 0.3906 % | 8 | 33 kHz | 32 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 8 |