Filter Your Search
1 - 10 of 16 results
|
LTC1068-25IG#PBF
Linear Technology
|
$5.6283 | Yes | Transferred | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1068-25CG#PBF
Linear Technology
|
$6.7320 | Yes | Transferred | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1068-25CG#PBF
Analog Devices Inc
|
$8.5334 | No | Yes | Active | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices | |||||||||
|
LTC1068-25IG#PBF
Analog Devices Inc
|
$17.0398 | No | Yes | Active | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices | ||||||||
|
LTC1068-25CG#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.3 MM, PLASTIC, SSOP-28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1068-25IG
Linear Technology
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1068-25CG
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC1068-25CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices | |||||||||
|
LTC1068-25IG
Analog Devices Inc
|
Check for Price | No | Active | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.3 MM, PLASTIC, SSOP-28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
LTC1068-25CG
Linear Technology
|
Check for Price | No | Transferred | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, PLASTIC, SSOP-28 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 |