Filter Your Search
1 - 2 of 2 results
|
LTC1068-200CG#PBF
Linear Technology
|
$5.1536 | Yes | Transferred | 5 V | UNIVERSAL | YES | 0.5 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1068-200CG#PBF
Analog Devices Inc
|
$16.1646 | No | Yes | Active | 5 V | UNIVERSAL | YES | 0.5 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices |