Filter Your Search
1 - 10 of 88 results
|
LTC1068CN#PBF
Linear Technology
|
$4.9992 | Yes | Transferred | 5 V | UNIVERSAL | NO | 1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 12 mA | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | 2ND | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC1068-200CG#PBF
Linear Technology
|
$5.1536 | Yes | Transferred | 5 V | UNIVERSAL | YES | 0.5 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1068CG#PBF
Linear Technology
|
$5.2044 | Yes | Transferred | 5 V | UNIVERSAL | YES | 1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 12 mA | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1068IN#PBF
Linear Technology
|
$5.4151 | Yes | Transferred | 5 V | UNIVERSAL | NO | 1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDIP-T24 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 24 | 2ND | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1068IG#PBF
Linear Technology
|
$5.5667 | Yes | Transferred | 5 V | UNIVERSAL | YES | 1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1068-200IG#PBF
Linear Technology
|
$5.5852 | Yes | Transferred | 5 V | UNIVERSAL | YES | 0.5 Hz | 25 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1068-25IG#PBF
Linear Technology
|
$5.6283 | Yes | Transferred | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC1068CN#PBF
Analog Devices Inc
|
$6.4903 | No | Yes | Active | 5 V | UNIVERSAL | NO | 1 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | 24 | 05-08-1510 (N24) | compliant | Analog Devices | ||||||||||
|
LTC1068-25CG#PBF
Linear Technology
|
$6.7320 | Yes | Transferred | 5 V | UNIVERSAL | YES | 4 Hz | 200 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 15 mA | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC1068-50CG#PBF
Linear Technology
|
$6.7320 | Yes | Transferred | 5 V | UNIVERSAL | YES | 2 Hz | 50 kHz | SWITCHED CAPACITOR FILTER | -5.5 V | -5 V | 4 | 2 AND 0 | 5.5 V | 3.14 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDSO-G28 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 28 | 2ND | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 |