Filter Your Search
1 - 8 of 8 results
|
LTC1066-1CSW#PBF
Analog Devices Inc
|
$16.2692 | No | Yes | Active | 5 V | LOWPASS | YES | 120 kHz | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices | |||||||||
|
LTC1066-1CSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | LOWPASS | YES | 120 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 33 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e0 | Not Qualified | 1 | 70 °C | 18 | 8TH | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP18,.4 | 18 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LTC1066-1CSW#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | LOWPASS | YES | 120 kHz | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e0 | Not Qualified | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-18 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1066-1CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | LOWPASS | YES | 120 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 33 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e0 | Not Qualified | 1 | 70 °C | 18 | 8TH | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOP, SOP18,.4 | 18 | SW | not_compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||
|
LTC1066-1CSW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | LOWPASS | YES | 120 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 33 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 18 | 8TH | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | 18 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||
|
LTC1066-1CSW
Analog Devices Inc
|
Check for Price | No | Active | 5 V | LOWPASS | YES | 120 kHz | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e0 | Not Qualified | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LTC1066-1CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | LOWPASS | YES | 120 kHz | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | 18 | 05-08-1620 (SW18) | compliant | Analog Devices | |||||||||
|
LTC1066-1CSW#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | LOWPASS | YES | 120 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 8 AND 0 | 33 mA | 8 V | 2.375 V | CMOS | COMMERCIAL | ELLIPTIC/BESSEL | R-PDSO-G18 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 18 | 8TH | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.557 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | 18 | SW | compliant | SOIC | EAR99 | 8542.39.00.01 |