Parametric results for: LTC1062CJ8 under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1062cj8
Select parts from the table below to compare.
Compare
Compare
LTC1062CJ8
Linear Technology
Check for Price No Obsolete 5 V LOWPASS NO SWITCHED CAPACITOR FILTER -9 V -2.5 V -5 V 1 5 AND 0 10 mA 9 V 2.5 V CMOS INDUSTRIAL BUTTERWORTH R-GDIP-T8 e0 Not Qualified 85 °C -40 °C 8 5TH CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.39.00.01
LTC1062CJ8
Maxim Integrated Products
Check for Price No Obsolete 5 V LOWPASS NO 20 kHz ZERO DC ERROR SWITCHED CAPACITOR FILTER -8 V -2.375 V -5 V 1 5 AND 0 10 mA 8 V 2.375 V CMOS COMMERCIAL BUTTERWORTH R-GDIP-T8 e0 Not Qualified 70 °C 8 5TH CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-8 8 unknown EAR99 8542.39.00.01