Filter Your Search
1 - 5 of 5 results
|
LTC1061AMJ#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 35 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 3 | 2 AND 0 | 8 V | 2.37 V | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e3 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.92 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1061AMJ#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 35 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 3 | 2 AND 0 | 8 V | 2.37 V | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e3 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.92 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LTC1061AMJ
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 35 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 3 | 2 AND 0 | 8 V | 2.37 V | CMOS | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.92 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LTC1061AMJ/883
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 35 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 3 | 2 AND 0 | 15 mA | 8 V | 2.37 V | CMOS | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | 2ND | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
LTC1061AMJ#TR
Linear Technology
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 35 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 3 | 2 AND 0 | 8 V | 2.37 V | MILITARY | RESISTOR PROGRAMMABLE | R-GDIP-T20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.92 mm | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |