Filter Your Search
1 - 3 of 3 results
|
LTC1051ACN8#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 µV | 5 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | 8.25 V | INDUSTRIAL | 1000000 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LTC1051ACN8
Linear Technology
|
Check for Price | No | Obsolete | 5 µV | 4 V/us | 100 pA | 5 mA | 114 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | -8.25 V | 8.25 V | COMMERCIAL | 2500 | 1000000 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.33.00.01 | DIP | DIP, DIP8,.3 | 8 | |||
|
LTC1051ACN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 µV | 5 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | 8.25 V | INDUSTRIAL | 1000000 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 |