Filter Your Search
1 - 1 of 1 results
|
LTC1051ACJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 µV | 4 V/us | 100 pA | 5 mA | 114 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 130 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |