Filter Your Search
1 - 10 of 26 results
|
LTC1051CN8#PBF
Linear Technology
|
$3.7215 | Yes | Transferred | 5 µV | 4 V/us | 135 pA | 5 mA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 65 pA | YES | YES | YES | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | 631000 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||
|
LTC1051CSW#PBF
Linear Technology
|
$3.8657 | Yes | Transferred | 5 µV | 4 V/us | 135 pA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 65 pA | YES | YES | YES | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | 631000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LTC1051CSW#TRPBF
Linear Technology
|
$5.1510 | Yes | Transferred | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | SW | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LTC1051CN8#PBF
Analog Devices Inc
|
$10.5384 | No | Yes | Active | 5 µV | 4 V/us | 135 pA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | 631000 | R-PDIP-T8 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||
|
LTC1051CSW#PBF
Analog Devices Inc
|
$13.5809 | No | Yes | Active | 5 µV | 4 V/us | 135 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -8.25 V | 8.25 V | INDUSTRIAL | 2500 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SO-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | |||||||||||||||
|
LTC1051ACN8#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 5 µV | 5 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | 8.25 V | INDUSTRIAL | 1000000 | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LTC1051AMJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 µV | 4 V/us | 100 pA | 5 mA | 114 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | -8.25 V | 8.25 V | MILITARY | 2500 | 1000000 | R-GDIP-T8 | Not Qualified | e0 | 130 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
LTC1051AMJ8/883B
Linear Technology
|
Check for Price | No | Obsolete | 5 µV | 4 V/us | 300 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -8.25 V | 8.25 V | MILITARY | 2500 | R-GDIP-T8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LTC1051ACS
Linear Technology
|
Check for Price | No | Obsolete | 5 µV | 4 V/us | 100 pA | 5 mA | 114 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | -8.25 V | 8.25 V | COMMERCIAL | 2500 | 1000000 | R-PDSO-G16 | Not Qualified | e0 | 130 dB | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LTC1051ACS#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 µV | 5 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | CHOPPER-STAB | 50 pA | YES | YES | YES | 8.25 V | INDUSTRIAL | 1000000 | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 255 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.33.00.01 |