Parametric results for: LTC1049%20CROSS under Operational Amplifiers

Filter Your Search

1 - 10 of 20 results

|
-
-
-
-
-
-
Manufacturer Part Number: ltc1049
Select parts from the table below to compare.
Compare
Compare
LTC1049CN8#PBF
Analog Devices Inc
$5.4158 No Yes Active 10 µV 0.8 V/us 150 pA 110 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V INDUSTRIAL 800 3200000 R-PDIP-T8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LTC1049CS8#PBF
Analog Devices Inc
$5.6664 No Yes Active 10 µV 0.8 V/us 150 pA 110 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V INDUSTRIAL 800 3200000 R-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LTC1049CS8#TRPBF
Analog Devices Inc
$5.9187 No Yes Active 10 µV 0.8 V/us 150 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V INDUSTRIAL 800 R-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices 8542.33.00.01
LTC1049CN8
Linear Technology
Check for Price No Transferred 10 µV 0.8 V/us 150 pA 450 µA 110 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 50 pA YES YES YES YES -9 V 9 V INDUSTRIAL 800 3200000 R-PDIP-T8 Not Qualified e0 130 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 8 N not_compliant 8542.33.00.01 DIP EAR99
LTC1049IN8
Linear Technology
Check for Price No Obsolete 1 OPERATIONAL AMPLIFIER R-PDIP-T8 Not Qualified e0 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP PLASTIC, DIP-8 8 compliant 8542.33.00.01 DIP EAR99
LTC1049CS8#TR
Linear Technology
Check for Price No Transferred 10 µV 0.8 V/us 150 pA 450 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 50 pA YES YES YES YES -9 V 9 V INDUSTRIAL 800 3200000 R-PDSO-G8 Not Qualified e0 130 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant 8542.33.00.01 SOIC EAR99
LTC1049CS8
Linear Technology
Check for Price No Transferred 10 µV 0.8 V/us 150 pA 450 µA 110 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 50 pA YES YES YES YES -9 V 9 V INDUSTRIAL 800 3200000 R-PDSO-G8 Not Qualified e0 130 dB 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant 8542.33.00.01 SOIC EAR99
LTC1049CH
Linear Technology
Check for Price No Obsolete 10 µV 0.8 V/us 150 pA 450 µA 110 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 100 pA YES YES YES YES -9 V 9 V INDUSTRIAL 800 3200000 O-MBCY-W8 Not Qualified e0 130 dB 85 °C -40 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP 8 unknown 8542.33.00.01 BCY EAR99
LTC1049IJ8
Linear Technology
Check for Price No Obsolete 1 OPERATIONAL AMPLIFIER R-GDIP-T8 Not Qualified e0 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP HERMETIC SEALED, CERDIP-8 8 compliant 8542.33.00.01 DIP EAR99
LTC1049CS8
Analog Devices Inc
Check for Price No Obsolete 10 µV 0.8 V/us 150 pA 110 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -9 V 9 V INDUSTRIAL 800 3200000 R-PDSO-G8 Not Qualified e0 130 dB 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices 8542.33.00.01 EAR99