Filter Your Search
1 - 1 of 1 results
|
LT8708EUHG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 80 V | 2.8 V | 1.3 V | 80 V | 120 µA | YES | BUCK-BOOST | 400 kHz | OUTPUT VOLATGE RANGE IS 1.3 TO 80V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N40 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | QCCN | LCC40,.2X.32,20 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 8 mm | 800 µm | ANALOG DEVICES INC | QFN-40 | 40 | 05-08-1528 | compliant | 2018-06-13 | Analog Devices |