Filter Your Search
1 - 2 of 2 results
![]() |
LT8611EUDD#TRPBF
Linear Technology
|
$5.3065 | Yes | Transferred | 3.4 V | 42 V | 3.4 V | 5.8 A | YES | BUCK | 2.15 MHz | ALSO OPERATES IN PUSH-PULL MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-24 | 24 | UDD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT8611EUDD#TRPBF
Analog Devices Inc
|
$9.1087 | No | Yes | Active | 3.4 V | 42 V | 3.4 V | 5.8 A | YES | BUCK | 2.15 MHz | ALSO OPERATES IN PUSH-PULL MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PQCC-N24 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 24 | 05-08-1833 | compliant | Analog Devices |