Parametric results for: LT8331EMSE#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt8331emsepbf
Select parts from the table below to compare.
Compare
Compare
LT8331EMSE#PBF
Linear Technology
$2.8929 Yes Transferred 12 V 100 V 4.5 V YES BOOST 535 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G12 e3 1 125 °C 260 30 12 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-16/12 16 MSE compliant
LT8331EMSE#PBF
Analog Devices Inc
$7.8208 No Yes Active 12 V 100 V 4.5 V YES BOOST 535 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G12 e3 1 125 °C -40 °C 260 30 12 PLASTIC/EPOXY HTSSOP TSSOP12/16,.19,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC MSOP-16/12 12 05-08-1871 compliant EAR99 8542.39.00.01 Analog Devices