Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
LT7CBABASB015PAXXX
TE Connectivity
|
Most Relevant | Technical | Physical | Other | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Response Time
|
Pressure Range-Max
|
Output Range
|
Accuracy-Max (%)
|
Offset-Nom |
Pressure Sensing Mode
|
Housing
|
Sensors/Transducers Type
|
Output Type
|
Additional Feature
|
Operating Current-Max
|
Port Type
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Package Shape/Style
|
Termination Type
|
Ihs Manufacturer
|
Reach Compliance Code
|
Yes | Active | 10 ns | 15 Psi | 0-5V | 0.1 % | 0.25V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |
|
LT7CBABASB015PAXXX
TE Connectivity
|
Check for Price Buy | Yes | Active | 10 ns | 15 Psi | 0-5V | 0.1 % | 0.25V | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | IP 68; SHORT CIRCUIT PROTECTION | 3.5 mA | THREADED | 28 V | 9 V | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown |